Part Details for MSAS-05BMMM-SR8B10 by Amphenol LTW Technology
Overview of MSAS-05BMMM-SR8B10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-05BMMM-SR8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0213
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-05Bmm-SR8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6600 / $48.3600 | Buy Now |
DISTI #
1754-MSAS-05BMMM-SR8B10-ND
|
DigiKey | CIRC CBL 5POS RCPT RA TO WIRE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.5560 | Buy Now |
DISTI #
75405827
|
RS | M Series, M12, 4A, 05 Pins, Overmolded, Right Angle | Amphenol LTW Technology MSAS-05BMMM-SR8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6600 / $61.0500 | RFQ |
DISTI #
LTWMSAS-05BMMM-SR8B10
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.2500 / $99.2800 | Buy Now |
DISTI #
LTWMSAS-05BMMM-SR8B10
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |