Part Details for MSAS-05PFFC-SF8C15 by Amphenol Corporation
Overview of MSAS-05PFFC-SF8C15 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-05PFFC-SF8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-05PFFC-SF8C15
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 5 Positions, 150 mm, 5.9 ", M Series - Bulk (Alt: MSAS-05PFFC-SF8C15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6547 | Buy Now |
DISTI #
523-MSAS05PFFCSF8C15
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150mm, IP68 RoHS: Compliant | 3 |
|
$6.8700 / $9.8100 | Buy Now |