There are no models available for this part yet.
Overview of MSAS-05PFFJ-SF8AA5 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-05PFFJ-SF8AA5 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK2597
|
Newark | Cable Assy, 5P M12 Rcpt-Rj45 Plug, 19.7", Connector Type A:M12 Receptacle, Connector Type B:Rj45 Plug, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSAS-05PFFJ-SF8AA5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$10.8200 | Buy Now | |
DISTI #
1754-MSAS-05PFFJ-SF8AA5-ND
|
DigiKey | CBL ASSY CIRC 5P F TO RJ45 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$12.4394 / $24.1100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2000 / $16.3200 | Buy Now |