Part Details for MSAS-06PFFP-SF8001 by Amphenol LTW Technology
Overview of MSAS-06PFFP-SF8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-06PFFP-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8795
|
Newark | M Series, M12, 2A, 06 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw MSAS-06PFFP-SF8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $8.7600 | Buy Now |
DISTI #
MSAS-06PFFP-SF8001-ND
|
DigiKey | M12 PANEL PCB CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0606 / $10.1700 | Buy Now |
DISTI #
71374953
|
RS | Connector, M seriesM12 PANEL PCB CONN6PIN F CONN F PIN | Amphenol LTW Technology MSAS-06PFFP-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8700 | RFQ |
DISTI #
LTWMSAS-06PFFP-SF8001
|
Heilind Electronics | M SERIES, M12, 2A, 06 PINS, RECEPTACLE, HEXAGONAL | Americas - 0 in Stock |
|
$5.6230 / $7.0678 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $7.1500 | Buy Now |
DISTI #
LTWMSAS-06PFFP-SF8001
|
Interstate Connecting Components | M SERIES, M12, 2A, 06 PINS, RECEPTACLE, HEXAGONAL | 0 |
|
$5.6230 / $7.0678 | Buy Now |