There are no models available for this part yet.
Overview of MSAS-06PFFS-SF8B30 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-06PFFS-SF8B30 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21AH2962
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 6 Positions, 300 mm, 11.8 ", M Series - Bulk (Alt: 21AH2962) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$8.8400 / $11.8400 | Buy Now | |
DISTI #
MSAS-06PFFS-SF8B30
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 6 Positions, 300 mm, 11.8 ", M Series - Bulk (Alt: MSAS-06PFFS-SF8B30) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2269 | Buy Now | |
DISTI #
523-MSAS06PFFSSF8B30
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 2A, 06 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 300mm, IP68 RoHS: Compliant | 0 |
|
$7.1100 / $11.6500 | Order Now |