Part Details for MSAS-06PFFS-SF8BA5 by Amphenol Corporation
Overview of MSAS-06PFFS-SF8BA5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-06PFFS-SF8BA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-06PFFS-SF8BA5
|
Avnet Americas | Cable Assembly UL20549 PU 1.5m IP68 6 Position M12 Sensor Connector Receptacle Socket Contact Hexagonal Front Fastened Backshell - Bulk (Alt: MSAS-06PFFS-SF8BA5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4905 / $10.4227 | Buy Now |
DISTI #
523-MSAS06PFFSSF8BA5
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 2A, 06 Pins, Receptacle With Wires, Hexagonal RoHS: Compliant | 0 |
|
$9.3000 / $15.9500 | Order Now |
DISTI #
MSAS-06PFFS-SF8BA5
|
Avnet Americas | Cable Assembly UL20549 PU 1.5m IP68 6 Position M12 Sensor Connector Receptacle Socket Contact Hexagonal Front Fastened Backshell - Bulk (Alt: MSAS-06PFFS-SF8BA5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4905 / $10.4227 | Buy Now |