Part Details for MSAS-06PFFS-SF8C50 by Amphenol LTW Technology
Overview of MSAS-06PFFS-SF8C50 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-06PFFS-SF8C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0243
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 06 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-06PFFS-SF8C50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $13.2000 | Buy Now |
DISTI #
72107123
|
RS | Connector, M12 PANEL CONN A CODE SHIELDED 6P F CONN F PIN W/WIRES | Amphenol LTW Technology MSAS-06PFFS-SF8C50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1200 / $12.7600 | RFQ |
DISTI #
LTWMSAS-06PFFS-SF8C50
|
Heilind Electronics | M SERIES, M12, 2A, 06 PINS, RE RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2500 / $9.3500 | Buy Now |
DISTI #
LTWMSAS-06PFFS-SF8C50
|
Interstate Connecting Components | M SERIES, M12, 2A, 06 PINS, RE RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now |