Part Details for MSAS-06PMMP-SF8001 by Amphenol LTW Technology
Overview of MSAS-06PMMP-SF8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-06PMMP-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8797
|
Newark | M Series, M12, 2A, 06 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw MSAS-06PMMP-SF8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $8.0500 | Buy Now |
DISTI #
MSAS-06PMMP-SF8001-ND
|
DigiKey | M12 PANEL PCB CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
166 In Stock |
|
$4.8430 / $8.1300 | Buy Now |
DISTI #
71374971
|
RS | Connector, M seriesM12 PANEL PCB CONN6PIN M CONN M PIN | Amphenol LTW Technology MSAS-06PMMP-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1000 | RFQ |
DISTI #
LTWMSAS-06PMMP-SF8001
|
Heilind Electronics | M SERIES, M12, 2A, 06 PINS, RECEPTACLE, HEXAGONAL | Americas - 0 in Stock |
|
$4.4918 / $5.6441 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $5.7100 | Buy Now |
DISTI #
LTWMSAS-06PMMP-SF8001
|
Interstate Connecting Components | M SERIES, M12, 2A, 06 PINS, RECEPTACLE, HEXAGONAL | 0 |
|
$4.4918 / $5.6441 | Buy Now |