Part Details for MSAS-06PMMS-SF8B30 by Amphenol Corporation
Overview of MSAS-06PMMS-SF8B30 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-06PMMS-SF8B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2966
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 6 Positions, 300 mm, 11.8 ", M Series - Bulk (Alt: 21AH2966) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$7.9700 / $10.3300 | Buy Now |
DISTI #
MSAS-06PMMS-SF8B30
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 6 Positions, 300 mm, 11.8 ", M Series - Bulk (Alt: MSAS-06PMMS-SF8B30) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4027 | Buy Now |
DISTI #
523-MSAS06PMMSSF8B30
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 2A, 06 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 300mm, IP68 RoHS: Compliant | 0 |
|
$6.1400 / $10.1500 | Order Now |