Part Details for MSAS-08BFFA-SL7001 by Amphenol LTW Technology
Overview of MSAS-08BFFA-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-08BFFA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0250
|
Newark | M Series, M12, 2A, 08 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw MSAS-08BFFA-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 / $14.3500 | Buy Now |
DISTI #
1754-MSAS-08BFFA-SL7001-ND
|
DigiKey | M SERIES, M12, 2A, 08 PINS, FIEL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1280 | Buy Now |
DISTI #
LTWMSAS-08BFFA-SL7001
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, FI CABLE WO SR, F, F, FI SOLDER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MSAS-08BFFA-SL7001
|
TME | MSAS-08BFFA-SL7001 Min Qty: 10 | 0 |
|
$11.9100 | RFQ |
DISTI #
LTWMSAS-08BFFA-SL7001
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, FI CABLE WO SR, F, F, FI SOLDER | 0 |
|
Buy Now |