Part Details for MSAS-10BFFA-SR7001 by Amphenol LTW Technology
Overview of MSAS-10BFFA-SR7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-10BFFA-SR7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8808
|
Newark | M Series, M12, 1.5A, 10 Pins, Field Installable, Right Angle Rohs Compliant: Yes |Amphenol Ltw MSAS-10BFFA-SR7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3500 / $15.5000 | Buy Now |
DISTI #
MSAS-10BFFA-SR7001-ND
|
DigiKey | M12 ASSY CONN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3420 | Buy Now |
DISTI #
71375031
|
RS | Connector, M seriesM12 ASSY CONN10PIN F CONN F PIN | Amphenol LTW Technology MSAS-10BFFA-SR7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5900 | RFQ |
DISTI #
LTWMSAS-10BFFA-SR7001
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, F, F, FI SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1000 / $14.7200 | Buy Now |
DISTI #
LTWMSAS-10BFFA-SR7001
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, F, F, FI SOLDER | 0 |
|
Buy Now |