Part Details for MSAS-12BFFM-SR8B03 by Amphenol Corporation
Overview of MSAS-12BFFM-SR8B03 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-12BFFM-SR8B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-12BFFM-SR8B03
|
Avnet Americas | Cable Assembly UL 20549 3m 12 Position Right Angle M12 Circular Sensor Receptacle - Trays (Alt: MSAS-12BFFM-SR8B03) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$16.9562 / $26.2822 | Buy Now |
DISTI #
523-MSAS12BFFMSR8B03
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 1.5A, 12 Pins, Overmolded, Right Angle RoHS: Compliant | 0 |
|
$28.3100 / $38.7300 | Order Now |
DISTI #
MSAS-12BFFM-SR8B03
|
Avnet Americas | Cable Assembly UL 20549 3m 12 Position Right Angle M12 Circular Sensor Receptacle - Trays (Alt: MSAS-12BFFM-SR8B03) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$16.9562 / $26.2822 | Buy Now |