Part Details for MSAS-17BFFM-SL8D02 by Amphenol Corporation
Overview of MSAS-17BFFM-SL8D02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-17BFFM-SL8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-17BFFM-SL8D02
|
Avnet Americas | Sensor Cable, M12 Receptacle, Free End, 17 Positions, 2 m, 6.6 ft, M Series - Trays (Alt: MSAS-17BFFM-SL8D02) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$20.2118 | Buy Now |
DISTI #
523-MSAS17BFFMSL8D02
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 OVERMOLDING 17P N SHIELDED PVC L -2M RoHS: Compliant | 0 |
|
$32.8600 / $36.5900 | Order Now |