Part Details for MSAS-17BMMM-SL8B10 by Amphenol LTW Technology
Overview of MSAS-17BMMM-SL8B10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-17BMMM-SL8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0396
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 17 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-17Bmm-SL8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1200 / $78.7700 | Buy Now |
DISTI #
1754-MSAS-17BMMM-SL8B10-ND
|
DigiKey | CIR CBL 17POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.5020 | Buy Now |
DISTI #
75405957
|
RS | M Series, M12, 1.5A, 17 Pins, Overmolded, Straight | Amphenol LTW Technology MSAS-17BMMM-SL8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$84.1500 / $99.4500 | RFQ |
DISTI #
LTWMSAS-17BMMM-SL8B10
|
Heilind Electronics | M SERIES, M12, 1.5A, 17 PINS, CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.0500 / $161.7400 | Buy Now |
DISTI #
LTWMSAS-17BMMM-SL8B10
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 17 PINS, CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |