Part Details for MSAS-17BMMM-SL8D03 by Amphenol Corporation
Overview of MSAS-17BMMM-SL8D03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-17BMMM-SL8D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-17BMMM-SL8D03
|
Avnet Americas | Cable Assembly UL 2517 3m 17 Position M12 Circular Sensor Plug - Trays (Alt: MSAS-17BMMM-SL8D03) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$18.0762 / $28.0181 | Buy Now |
DISTI #
523-MSAS17BMMMSL8D03
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 1.5A, 17 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$29.1500 / $40.8100 | Order Now |