There are no models available for this part yet.
Overview of MSAS-17BMMM-SL8D10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-17BMMM-SL8D10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ0400
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 17 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-17Bmm-SL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4900 / $53.7100 | Buy Now | |
DISTI #
1754-MSAS-17BMMM-SL8D10-ND
|
DigiKey | CIR CBL 17POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7000 | Buy Now | |
DISTI #
75405961
|
RS | M Series, M12, 1.5A, 17 Pins, Overmolded, Straight | Amphenol LTW Technology MSAS-17BMMM-SL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3800 / $67.8200 | RFQ | |
DISTI #
LTWMSAS-17BMMM-SL8D10
|
Heilind Electronics | M SERIES, M12, 1.5A, 17 PINS, CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.2600 / $110.2600 | Buy Now | ||
DISTI #
LTWMSAS-17BMMM-SL8D10
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 17 PINS, CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |