Part Details for MSAS-17PFFC-SF8B30 by Amphenol LTW Technology
Overview of MSAS-17PFFC-SF8B30 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-17PFFC-SF8B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0403
|
Newark | M Series, M12, 1.5A, 17 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw MSAS-17PFFC-SF8B30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4800 / $19.7700 | Buy Now |
DISTI #
1754-MSAS-17PFFC-SF8B30-ND
|
DigiKey | M SERIES, M12, 1.5A, 17 PINS, RE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5550 | Buy Now |
DISTI #
LTWMSAS-17PFFC-SF8B30
|
Heilind Electronics | M SERIES, M12, 1.5A, 17 PINS, RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8800 / $18.7800 | Buy Now |
DISTI #
LTWMSAS-17PFFC-SF8B30
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 17 PINS, RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now |