Part Details for MSAS-17PFFC-SF8BA0 by Amphenol Corporation
Overview of MSAS-17PFFC-SF8BA0 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-17PFFC-SF8BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-17PFFC-SF8BA0
|
Avnet Americas | Cable Assembly UL 1061 1m 17 Position M12 Circular Sensor Receptacle - Trays (Alt: MSAS-17PFFC-SF8BA0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.4070 | Buy Now |
DISTI #
523-MSAS17PFFCSF8BA0
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$17.4800 / $23.9200 | Order Now |