Part Details for MSAS05FL-SASFL-SB005 by Amphenol LTW Technology
Overview of MSAS05FL-SASFL-SB005 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS05FL-SASFL-SB005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0427
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAS05FL-SASFL-SB005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6100 / $39.2700 | Buy Now |
DISTI #
1754-MSAS05FL-SASFL-SB005-ND
|
DigiKey | M SERIES, M12, 4A, 05 PINS, OVER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8550 | Buy Now |
DISTI #
72141600
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE SHIELDED | Amphenol LTW Technology MSAS05FL-SASFL-SB005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4100 / $69.6200 | RFQ |
DISTI #
LTWMSAS05FL-SASFL-SB005
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6600 / $55.8500 | Buy Now |
DISTI #
LTWMSAS05FL-SASFL-SB005
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | 0 |
|
Buy Now |