There are no models available for this part yet.
Overview of MSAS05ML-SASML-SD003 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSAS05ML-SASML-SD003 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ0460
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS05ML-SASML-SD003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9600 / $27.6600 | Buy Now | |
DISTI #
1754-MSAS05ML-SASML-SD003-ND
|
DigiKey | CIRC CBL 5POS RCPT TO RCPT 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8770 | Buy Now | |
DISTI #
72141486
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE SHIELDED | Amphenol LTW Technology MSAS05ML-SASML-SD003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5400 / $49.0400 | RFQ | |
DISTI #
LTWMSAS05ML-SASML-SD003
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7700 / $39.3100 | Buy Now | ||
DISTI #
LTWMSAS05ML-SASML-SD003
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | 0 |
|
Buy Now |