Part Details for MSAS08FL-SASFL-SD010 by Amphenol LTW Technology
Overview of MSAS08FL-SASFL-SD010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS08FL-SASFL-SD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0477
|
Newark | M Series, M12, 2A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAS08FL-SASFL-SD010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6200 / $49.4300 | Buy Now |
DISTI #
1754-MSAS08FL-SASFL-SD010-ND
|
DigiKey | M SERIES, M12, 2A, 08 PINS, OVER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$61.8800 | Buy Now |
DISTI #
72141496
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE SHIELDED | Amphenol LTW Technology MSAS08FL-SASFL-SD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4600 / $96.7800 | RFQ |
DISTI #
LTWMSAS08FL-SASFL-SD010
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV FF, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0400 / $101.4600 | Buy Now |
DISTI #
LTWMSAS08FL-SASFL-SD010
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV FF, 88 | 0 |
|
Buy Now |