Part Details for MSAS08FR-SPBML-SE005 by Amphenol Corporation
Overview of MSAS08FR-SPBML-SE005 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS08FR-SPBML-SE005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS08FR-SPBML-SE0
|
Avnet Americas | Cable Assembly Cat5e 5m 8 Position M12 Circular Sensor to 8 Position M12 Circular Sensor Receptacle to Receptacle - Trays (Alt: MSAS08FR-SPBML-SE0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$14.4152 / $22.3436 | Buy Now |
DISTI #
523-AS08FRSPBMLSE005
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 2A, 08 Pins, Overmolded, Right Angle RoHS: Compliant | 0 |
|
$24.0700 / $32.9300 | Order Now |
DISTI #
MSAS08FR-SPBML-SE0
|
Avnet Americas | Cable Assembly Cat5e 5m 8 Position M12 Circular Sensor to 8 Position M12 Circular Sensor Receptacle to Receptacle - Trays (Alt: MSAS08FR-SPBML-SE0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$14.4152 / $22.3436 | Buy Now |