Part Details for MSAS08ML-SASML-SB004 by Amphenol LTW Technology
Overview of MSAS08ML-SASML-SB004 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS08ML-SASML-SB004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0510
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 08 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS08ML-SASML-SB004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6800 / $41.7700 | Buy Now |
DISTI #
1754-MSAS08ML-SASML-SB004-ND
|
DigiKey | CIR CBL 8POS RCPT TO RCPT 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4550 | Buy Now |
DISTI #
72141585
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE SHIELDED | Amphenol LTW Technology MSAS08ML-SASML-SB004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.5500 / $74.0700 | RFQ |
DISTI #
LTWMSAS08ML-SASML-SB004
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV MM, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3500 / $59.3800 | Buy Now |
DISTI #
LTWMSAS08ML-SASML-SB004
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV MM, 88 | 0 |
|
Buy Now |