Part Details for MSAS12ML-SASFL-SD005 by Amphenol LTW Technology
Overview of MSAS12ML-SASFL-SD005 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS12ML-SASFL-SD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0560
|
Newark | M Series, M12, 1.5A, 12 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAS12ML-SASFL-SD005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9500 / $42.0300 | Buy Now |
DISTI #
1754-MSAS12ML-SASFL-SD005-ND
|
DigiKey | M SERIES, M12, 1.5A, 12 PINS, OV Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2920 | Buy Now |
DISTI #
72141523
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE SHIELDED | Amphenol LTW Technology MSAS12ML-SASFL-SD005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.5000 / $82.3000 | RFQ |
DISTI #
LTWMSAS12ML-SASFL-SD005
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, MF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5100 / $86.2900 | Buy Now |
DISTI #
LTWMSAS12ML-SASFL-SD005
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, MF, 1212 | 0 |
|
Buy Now |