Part Details for MSASC100W45HR by Microchip Technology Inc
Overview of MSASC100W45HR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASC100W45HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MSASC100W45HR-ND
|
DigiKey | DIODE SCHOTTKY 45V 100A THINKEY2 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MSASC100W45HR
|
Microchip Technology Inc | Power Schottky _ Thinkey1, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$220.0600 | Buy Now |
Part Details for MSASC100W45HR
MSASC100W45HR CAD Models
MSASC100W45HR Part Data Attributes
|
MSASC100W45HR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSASC100W45HR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 45V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | POWER, HERMETIC SEALED, CERAMIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | S-CSSO-G1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 100 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSASC100W45HR
This table gives cross-reference parts and alternative options found for MSASC100W45HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASC100W45HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6791 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 45V V(RRM), Silicon, POWER, HERMETIC SEALED, CERAMIC PACKAGE-1 | Microsemi Corporation | MSASC100W45HR vs 1N6791 |
SHD114522B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SHD-3B, 2 PIN | Sensitron Semiconductors | MSASC100W45HR vs SHD114522B |
MSASC100W45H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100A, 45V V(RRM), Silicon | Microchip Technology Inc | MSASC100W45HR vs MSASC100W45H |