Part Details for MSASC100W45HS/TR by Microchip Technology Inc
Overview of MSASC100W45HS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASC100W45HS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7146
|
Newark | Power Schottky Thinkey1 Rohs Compliant: Yes |Microchip MSASC100W45HS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.2500 / $404.8200 | Buy Now |
DISTI #
150-MSASC100W45HS/TR-ND
|
DigiKey | DIODE POWER SCHOTTKY Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$404.8200 | Buy Now |
DISTI #
MSASC100W45HS/TR
|
Avnet Americas | Diode Schottky 45V 100A 2-Pin ThinKey-1 - Tape and Reel (Alt: MSASC100W45HS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$389.2500 / $435.9600 | Buy Now |
DISTI #
579-MSASC100W45HS/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$404.8200 | Order Now |
DISTI #
MSASC100W45HS/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey1, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$435.9600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$404.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$394.6900 / $1,158.4100 | Buy Now |
|
NAC | Power Schottky, Thinkey1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$389.2500 / $415.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$394.6900 / $1,158.4100 | Buy Now |