Part Details for MSASC25H45K by Microchip Technology Inc
Overview of MSASC25H45K by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSASC25H45K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7161
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip MSASC25H45K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.6500 / $172.2800 | Buy Now |
DISTI #
MSASC25H45K-ND
|
DigiKey | DIODE SCHOTTKY 45V 25A THINKEY2 Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.2813 | Buy Now |
DISTI #
MSASC25H45K
|
Avnet Americas | Diode Schottky 45V 25A 2-Pin Thinkey2 - Bulk (Alt: MSASC25H45K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$165.6500 / $185.5400 | Buy Now |
DISTI #
MSASC25H45K/TR
|
Avnet Americas | Diode Schottky 45V 25A 2-Pin Thinkey2 - Tape and Reel (Alt: MSASC25H45K/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$167.3900 / $187.4800 | Buy Now |
DISTI #
494-MSASC25H45K
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$172.2800 | Order Now |
DISTI #
MSASC25H45K
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$185.5400 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 45V - 25A - 610 mV @ 20 A Forward (Vf) (Max)@If - Fast Recovery =< 500ns, > 200mA (Io) - ThinKey™2 Package. | 194 Factory Stock |
|
$167.9600 / $492.9700 | Buy Now |
DISTI #
MSASC25H45K/TR
|
Avnet Americas | Diode Schottky 45V 25A 2-Pin Thinkey2 - Tape and Reel (Alt: MSASC25H45K/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$167.3900 / $187.4800 | Buy Now |
DISTI #
MSASC25H45K
|
Avnet Americas | Diode Schottky 45V 25A 2-Pin Thinkey2 - Bulk (Alt: MSASC25H45K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$165.6500 / $185.5400 | Buy Now |
|
Ameya Holding Limited | Schottky Diodes & Rectifiers Schottky Rectifier | 4 |
|
RFQ |
Part Details for MSASC25H45K
MSASC25H45K CAD Models
MSASC25H45K Part Data Attributes:
|
MSASC25H45K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSASC25H45K
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, THINKEY2, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-CSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MSASC25H45K
This table gives cross-reference parts and alternative options found for MSASC25H45K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASC25H45K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6815 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, | Microsemi Corporation | MSASC25H45K vs 1N6815 |