Part Details for MSASE042SB5332KWNA01 by TAIYO YUDEN
Overview of MSASE042SB5332KWNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE042SB5332KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE042SB5332KWNA01TR-ND
|
DigiKey | CAP CER 3300PF 16V X5R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0042 | Buy Now |
DISTI #
MSASE042SB5332KWNA
|
Avnet Americas | MLCC, 01005, 16V, X5R, 3300PF 10%, T&R - Tape and Reel (Alt: MSASE042SB5332KWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0035 / $0.0039 | Buy Now |
DISTI #
963-MSASE042SB5332KW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF X5R 01005 10% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0029 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0033 / $0.0041 | Buy Now |
DISTI #
MSASE042SB5332KWNA01
|
Avnet Abacus | MLCC, 01005, 16V, X5R, 3300PF 10%, T&R (Alt: MSASE042SB5332KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASE042SB5332KWNA01
MSASE042SB5332KWNA01 CAD Models
MSASE042SB5332KWNA01 Part Data Attributes
|
MSASE042SB5332KWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE042SB5332KWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSASE042SB5332KWNA01
This table gives cross-reference parts and alternative options found for MSASE042SB5332KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE042SB5332KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM02X5R332K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | MSASE042SB5332KWNA01 vs CM02X5R332K16AH |
CM02X5R332K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | MSASE042SB5332KWNA01 vs CM02X5R332K16AB |
CM02X5R332K16AQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | MSASE042SB5332KWNA01 vs CM02X5R332K16AQ |
0101YD332KAT4A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | MSASE042SB5332KWNA01 vs 0101YD332KAT4A |
0101YD332KAT2A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | MSASE042SB5332KWNA01 vs 0101YD332KAT2A |
MLASE042SB5332KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MSASE042SB5332KWNA01 vs MLASE042SB5332KWNA01 |
GRM022R61C332KE01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | MSASE042SB5332KWNA01 vs GRM022R61C332KE01L |