Part Details for MSASE042SB7151KWNA01 by TAIYO YUDEN
Overview of MSASE042SB7151KWNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE042SB7151KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE042SB7151KWNA01TR-ND
|
DigiKey | CAP CER 150PF 16V X7R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0465 | Buy Now |
DISTI #
MSASE042SB7151KWNA
|
Avnet Americas | CAP ,MLCC ,01005,16V ,X7R,150PF 10% ,T&R(XL) - Tape and Reel (Alt: MSASE042SB7151KWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0409 / $0.0513 | Buy Now |
DISTI #
963-MSASE042SB7151KW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 150pF X7R 01005 10% RoHS: Compliant | 0 |
|
$0.0380 / $0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0384 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0389 / $0.0814 | Buy Now |
Part Details for MSASE042SB7151KWNA01
MSASE042SB7151KWNA01 CAD Models
MSASE042SB7151KWNA01 Part Data Attributes
|
MSASE042SB7151KWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE042SB7151KWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSASE042SB7151KWNA01
This table gives cross-reference parts and alternative options found for MSASE042SB7151KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE042SB7151KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0101YC151KA72A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MSASE042SB7151KWNA01 vs 0101YC151KA72A |
CC0100KRX7R7BB151 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | YAGEO Corporation | MSASE042SB7151KWNA01 vs CC0100KRX7R7BB151 |
0101YC151KAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MSASE042SB7151KWNA01 vs 0101YC151KAT2A |
CM02X7R151K16AQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 01005, | KYOCERA Corporation | MSASE042SB7151KWNA01 vs CM02X7R151K16AQ |
0101YC151KA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MSASE042SB7151KWNA01 vs 0101YC151KA74A |
0101YC151KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MSASE042SB7151KWNA01 vs 0101YC151KAZ2A |
CM02X7R151K16AP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 01005, | KYOCERA Corporation | MSASE042SB7151KWNA01 vs CM02X7R151K16AP |
0101YC151KAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MSASE042SB7151KWNA01 vs 0101YC151KAT4A |
KGM02AR71C151KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | MSASE042SB7151KWNA01 vs KGM02AR71C151KH |