Part Details for MSASE063AC6104KFNA01 by TAIYO YUDEN
Overview of MSASE063AC6104KFNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE063AC6104KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE063AC6104KFNA01CT-ND
|
DigiKey | CAP CER 0.1UF 16V X6S 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11690 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
MSASE063AC6104KFNA
|
Avnet Americas | CAP ,MLCC ,0201,16V ,X6S,0.1UF 10% ,T&R - Tape and Reel (Alt: MSASE063AC6104KFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0126 | Buy Now |
DISTI #
963-MSASE063AC6104KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X6S 0201 10% RoHS: Compliant | 7250 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V36:1790_17647342
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2248 | Americas - 30000 |
|
Buy Now | |
|
Future Electronics | CAP,MLCC,0201,16V,X6S,0.1UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0093 / $0.0105 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0095 / $0.0123 | Buy Now |
DISTI #
66750887
|
Verical | Cap Ceramic 0.1uF 16V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2248 | Americas - 30000 |
|
$0.0049 / $0.0072 | Buy Now |
DISTI #
MSASE063AC6104KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X6S 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0090 / $0.0129 | Buy Now |
DISTI #
MSASE063AC6104KFNA
|
Avnet Americas | CAP ,MLCC ,0201,16V ,X6S,0.1UF 10% ,T&R - Tape and Reel (Alt: MSASE063AC6104KFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0126 | Buy Now |
DISTI #
MSASE063AC6104KFNA01
|
Avnet Asia | CAP ,MLCC ,0201,16V ,X6S,0.1UF 10% ,T&R (Alt: MSASE063AC6104KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MSASE063AC6104KFNA01
MSASE063AC6104KFNA01 CAD Models
MSASE063AC6104KFNA01 Part Data Attributes:
|
MSASE063AC6104KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE063AC6104KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASE063AC6104KFNA01
This table gives cross-reference parts and alternative options found for MSASE063AC6104KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE063AC6104KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0201KRX6S7BB104 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | YAGEO Corporation | MSASE063AC6104KFNA01 vs CC0201KRX6S7BB104 |