Part Details for MSASE105CC6225MFNA01 by TAIYO YUDEN
Overview of MSASE105CC6225MFNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE105CC6225MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE105CC6225MFNA01CT-ND
|
DigiKey | CAP CER 2.2UF 16V X6S 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0294 / $0.2600 | Buy Now |
DISTI #
MSASE105CC6225MFNA01
|
Avnet Americas | CAP ,MLCC ,0402,16V,X6S,2.2UF 20% ,T&R - Tape and Reel (Alt: MSASE105CC6225MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
963-MSASE105CC6225MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X6S 0402 20 % RoHS: Compliant | 16095 |
|
$0.0310 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0311 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0277 / $0.0384 | Buy Now |
DISTI #
MSASE105CC6225MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X6S 0402 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0450 | Buy Now |
DISTI #
MSASE105CC6225MFNA01
|
Avnet Americas | CAP ,MLCC ,0402,16V,X6S,2.2UF 20% ,T&R - Tape and Reel (Alt: MSASE105CC6225MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
MSASE105CC6225MFNA01
|
Avnet Americas | CAP ,MLCC ,0402,16V,X6S,2.2UF 20% ,T&R - Tape and Reel (Alt: MSASE105CC6225MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0415 | Buy Now |
DISTI #
MSASE105CC6225MFNA01
|
Avnet Abacus | CAP ,MLCC ,0402,16V,X6S,2.2UF 20% ,T&R (Alt: MSASE105CC6225MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASE105CC6225MFNA01
MSASE105CC6225MFNA01 CAD Models
MSASE105CC6225MFNA01 Part Data Attributes
|
MSASE105CC6225MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE105CC6225MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASE105CC6225MFNA01
This table gives cross-reference parts and alternative options found for MSASE105CC6225MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE105CC6225MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE105CC6225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASE105CC6225MFNA01 vs MLASE105CC6225MFNA01 |
CC0402MRX6S7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MSASE105CC6225MFNA01 vs CC0402MRX6S7BB225 |