Part Details for MSASH21GSB5333MTNA01 by TAIYO YUDEN
Overview of MSASH21GSB5333MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH21GSB5333MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH21GSB5333MTNA01TR-ND
|
DigiKey | CAP CER 0.033UF 100V X5R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0491 | Buy Now |
DISTI #
MSASH21GSB5333MTNA
|
Avnet Americas | CAP, 0805/2012, 0.033 UF 20%, X5R/B, 100V - Tape and Reel (Alt: MSASH21GSB5333MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0349 / $0.0393 | Buy Now |
DISTI #
963-MSASH21GSB5333MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.033uF X5R 0805 20% RoHS: Compliant | 0 |
|
$0.0380 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0295 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0323 / $0.0408 | Buy Now |
DISTI #
MSASH21GSB5333MTNA01
|
Avnet Abacus | CAP, 0805/2012, 0.033 UF 20%, X5R/B, 100V (Alt: MSASH21GSB5333MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASH21GSB5333MTNA01
MSASH21GSB5333MTNA01 CAD Models
MSASH21GSB5333MTNA01 Part Data Attributes
|
MSASH21GSB5333MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH21GSB5333MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASH21GSB5333MTNA01
This table gives cross-reference parts and alternative options found for MSASH21GSB5333MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH21GSB5333MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK212BJ333MG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | TAIYO YUDEN | MSASH21GSB5333MTNA01 vs HMK212BJ333MG |
HMK212BJ333MG-T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, LEAD FREE | TAIYO YUDEN | MSASH21GSB5333MTNA01 vs HMK212BJ333MG-T |
C2012X5R2A333MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MSASH21GSB5333MTNA01 vs C2012X5R2A333MT |
C2012X5R2A333MB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MSASH21GSB5333MTNA01 vs C2012X5R2A333MB |