Part Details for MSASH32MSB5475MPCA01 by TAIYO YUDEN
Overview of MSASH32MSB5475MPCA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH32MSB5475MPCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH32MSB5475MPCA01CT-ND
|
DigiKey | CAP CER 4.7UF 100V X5R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
979 In Stock |
|
$0.2836 / $0.9500 | Buy Now |
DISTI #
MSASH32MSB5475MPCA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X5R,4.7UF 20% ,T&R - Tape and Reel (Alt: MSASH32MSB5475MPCA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2605 / $0.3743 | Buy Now |
DISTI #
963-MSASH32MSB5475MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X5R 1210 20% RoHS: Compliant | 0 |
|
$0.2830 / $0.5200 | Order Now |
|
Future Electronics | (S)General Equipment(Incl. Mobile Devices) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2582 / $0.3807 | Buy Now |
DISTI #
MSASH32MSB5475MPCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X5R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3670 | Buy Now |
DISTI #
MSASH32MSB5475MPCA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1210,100V,X5R,4.7UF 20% ,T&R (Alt: MSASH32MSB5475MPCA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASH32MSB5475MPCA01
MSASH32MSB5475MPCA01 CAD Models
MSASH32MSB5475MPCA01 Part Data Attributes
|
MSASH32MSB5475MPCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH32MSB5475MPCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASH32MSB5475MPCA01
This table gives cross-reference parts and alternative options found for MSASH32MSB5475MPCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH32MSB5475MPCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK325BJ475MM-PE | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MSASH32MSB5475MPCA01 vs HMK325BJ475MM-PE |