Part Details for MSASH32NSB5105MTNA01 by TAIYO YUDEN
Overview of MSASH32NSB5105MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASH32NSB5105MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH32NSB5105MTNA01TR-ND
|
DigiKey | CAP CER 1UF 100V X5R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1272 | Buy Now |
DISTI #
MSASH32NSB5105MTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X7R,1UF 20% ,T&R - Tape and Reel (Alt: MSASH32NSB5105MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1244 / $0.1401 | Buy Now |
DISTI #
963-MSASH32NSB5105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X5R 1210 20% RoHS: Compliant | 0 |
|
$0.1130 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0934 / $0.1361 | Buy Now |
DISTI #
MSASH32NSB5105MTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X7R,1UF 20% ,T&R - Tape and Reel (Alt: MSASH32NSB5105MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1244 / $0.1401 | Buy Now |
Part Details for MSASH32NSB5105MTNA01
MSASH32NSB5105MTNA01 CAD Models
MSASH32NSB5105MTNA01 Part Data Attributes:
|
MSASH32NSB5105MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH32NSB5105MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |