There are no models available for this part yet.
Overview of MSASJ021SB5103MWNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASJ021SB5103MWNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASJ021SB5103MWNA01CT-ND
|
DigiKey | CAP CER 10000PF 6.3V X5R 008004 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50000 In Stock |
|
$0.0538 / $0.3000 | Buy Now | |
DISTI #
MSASJ021SB5103MWNA
|
Avnet Americas | CAP, 0.01UF, 6.3V, 008004/0201, XR5, T&R - Tape and Reel (Alt: MSASJ021SB5103MWNA) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now | |
DISTI #
963-MSASJ021SB5103MW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.01uF X5R 00804 20% RoHS: Compliant | 0 |
|
$0.0530 / $0.0570 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks | 0 |
|
$0.0547 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0553 / $0.1159 | Buy Now |
CAD Models for MSASJ021SB5103MWNA01 by TAIYO YUDEN
Part Data Attributes for MSASJ021SB5103MWNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.125 mm
|
Length
|
0.25 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
008004
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.125 mm
|
Alternate Parts for MSASJ021SB5103MWNA01
This table gives cross-reference parts and alternative options found for MSASJ021SB5103MWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ021SB5103MWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ021SB5103MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 008004, CHIP | TAIYO YUDEN | MSASJ021SB5103MWNA01 vs MLASJ021SB5103MWNA01 |
GRM011R60J103ME01L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 008004, CHIP | Murata Manufacturing Co Ltd | MSASJ021SB5103MWNA01 vs GRM011R60J103ME01L |