Part Details for MSASJ021SB5222MWNA01 by TAIYO YUDEN
Overview of MSASJ021SB5222MWNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASJ021SB5222MWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ021SB5222MWNA01TR-ND
|
DigiKey | CAP CER 2200PF 6.3V X5R 008004 Min Qty: 50000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0580 | Buy Now |
DISTI #
MSASJ021SB5222MWNA
|
Avnet Americas | CAP, 2200PF, 6.3V, 008004/0201, XR5, T&R - Tape and Reel (Alt: MSASJ021SB5222MWNA) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
963-MSASJ021SB5222MW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2200pF X5R 00804 20% RoHS: Compliant | 0 |
|
$0.0530 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0553 / $0.1159 | Buy Now |
DISTI #
MSASJ021SB5222MWNA01
|
Avnet Abacus | CAP, 2200PF, 6.3V, 008004/0201, XR5, T&R (Alt: MSASJ021SB5222MWNA01) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASJ021SB5222MWNA01
MSASJ021SB5222MWNA01 CAD Models
MSASJ021SB5222MWNA01 Part Data Attributes
|
MSASJ021SB5222MWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ021SB5222MWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |