Part Details for MSASJ063AB5105MFNA01 by TAIYO YUDEN
Overview of MSASJ063AB5105MFNA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ063AB5105MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ063AB5105MFNA01CT-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14500 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
MSASJ063AB5105MFNA
|
Avnet Americas | TYCMSASJ063AB5105MFNA01 6.3V 0201 X5R 1U - Tape and Reel (Alt: MSASJ063AB5105MFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0171 | Buy Now |
DISTI #
963-MSASJ063AB5105MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0201 20 % RoHS: Compliant | 6116 |
|
$0.0130 / $0.1400 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 1170000Reel |
|
$0.0120 / $0.0133 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0166 | Buy Now |
DISTI #
69703229
|
Verical | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2320 | Americas - 285000 |
|
$0.0163 / $0.0203 | Buy Now |
DISTI #
MSASJ063AB5105MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0201 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0158 | Buy Now |
DISTI #
MSASJ063AB5105MFNA
|
Avnet Americas | TYCMSASJ063AB5105MFNA01 6.3V 0201 X5R 1U - Tape and Reel (Alt: MSASJ063AB5105MFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0171 | Buy Now |
DISTI #
MSASJ063AB5105MFNA01
|
Avnet Asia | TYCMSASJ063AB5105MFNA01 6.3V 0201 X5R 1U (Alt: MSASJ063AB5105MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 6.3V 1uF X5R 20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 14300 |
|
$0.0012 / $0.0022 | Buy Now |
Part Details for MSASJ063AB5105MFNA01
MSASJ063AB5105MFNA01 CAD Models
MSASJ063AB5105MFNA01 Part Data Attributes:
|
MSASJ063AB5105MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ063AB5105MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASJ063AB5105MFNA01
This table gives cross-reference parts and alternative options found for MSASJ063AB5105MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ063AB5105MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R105MCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Darfon Corporation | MSASJ063AB5105MFNA01 vs C0603X5R105MCTS |
GMC02X5R105M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Cal-Chip Electronics | MSASJ063AB5105MFNA01 vs GMC02X5R105M6R3NTD |
CMC-6R3/105MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | MSASJ063AB5105MFNA01 vs CMC-6R3/105MX50201T13F |
C0201B105M007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Holy Stone Enterprise Co Ltd | MSASJ063AB5105MFNA01 vs C0201B105M007T |
885012104011 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Wurth Elektronik | MSASJ063AB5105MFNA01 vs 885012104011 |