Part Details for MSASJ063SB5334MFNA01 by TAIYO YUDEN
Overview of MSASJ063SB5334MFNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ063SB5334MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ063SB5334MFNA01CT-ND
|
DigiKey | CAP CER 0.33UF 6.3V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14900 In Stock |
|
$0.0307 / $0.2200 | Buy Now |
DISTI #
MSASJ063SB5334MFNA
|
Avnet Americas | CAP ,MLCC ,0201,6.3V,X5R,0.33UF 20% ,T&R - Tape and Reel (Alt: MSASJ063SB5334MFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0406 | Buy Now |
DISTI #
963-MSASJ063SB5334MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.33uF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0310 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0304 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0296 / $0.0376 | Buy Now |
DISTI #
MSASJ063SB5334MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.33uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0410 | Buy Now |
DISTI #
MSASJ063SB5334MFNA01
|
Avnet Abacus | CAP ,MLCC ,0201,6.3V,X5R,0.33UF 20% ,T&R (Alt: MSASJ063SB5334MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASJ063SB5334MFNA01
MSASJ063SB5334MFNA01 CAD Models
MSASJ063SB5334MFNA01 Part Data Attributes
|
MSASJ063SB5334MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ063SB5334MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASJ063SB5334MFNA01
This table gives cross-reference parts and alternative options found for MSASJ063SB5334MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ063SB5334MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R334M06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | MSASJ063SB5334MFNA01 vs CM03X5R334M06AB |
GMC02X5R334M6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | Cal-Chip Electronics | MSASJ063SB5334MFNA01 vs GMC02X5R334M6R3NTDLF |
GRT033R60J334ME01W | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.33 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MSASJ063SB5334MFNA01 vs GRT033R60J334ME01W |
GMC02X5R334M6R3NTLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | MSASJ063SB5334MFNA01 vs GMC02X5R334M6R3NTLF |
GRM033R60J334ME90D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ063SB5334MFNA01 vs GRM033R60J334ME90D |
GRT033R60J334ME01J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.33 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MSASJ063SB5334MFNA01 vs GRT033R60J334ME01J |
CM03X5R334M06KQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | MSASJ063SB5334MFNA01 vs CM03X5R334M06KQ |
GRM033R60J334ME90W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ063SB5334MFNA01 vs GRM033R60J334ME90W |
CM03X5R334M06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | MSASJ063SB5334MFNA01 vs CM03X5R334M06AH |
MLASJ063SB5334MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSASJ063SB5334MFNA01 vs MLASJ063SB5334MFNA01 |