There are no models available for this part yet.
Overview of MSASL042SB5332KWNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASL042SB5332KWNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASL042SB5332KWNA01CT-ND
|
DigiKey | CAP CER 3300PF 10V X5R 01005 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0090 / $0.1100 | Buy Now | |
DISTI #
MSASL042SB5332KWNA
|
Avnet Americas | CAP ,MLCC ,01005,10V ,X5R,3300PF 10% ,T&R(XL) - Tape and Reel (Alt: MSASL042SB5332KWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0101 / $0.0126 | Buy Now | |
DISTI #
963-MSASL042SB5332KW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3300pF X5R 01005 10% RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0094 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0086 / $0.0117 | Buy Now | ||
DISTI #
MSASL042SB5332KWNA01
|
Avnet Abacus | CAP ,MLCC ,01005,10V ,X5R,3300PF 10% ,T&R(XL) (Alt: MSASL042SB5332KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MSASL042SB5332KWNA01 by TAIYO YUDEN
Part Data Attributes for MSASL042SB5332KWNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for MSASL042SB5332KWNA01
This table gives cross-reference parts and alternative options found for MSASL042SB5332KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL042SB5332KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R1A332K020BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | MSASL042SB5332KWNA01 vs C0402X5R1A332K020BC |
01R5X332K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | MSASL042SB5332KWNA01 vs 01R5X332K100CT |
0101ZD332KAT9A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | Kyocera AVX Components | MSASL042SB5332KWNA01 vs 0101ZD332KAT9A |
CM02X5R332K10KQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | MSASL042SB5332KWNA01 vs CM02X5R332K10KQ |
CM02X5R332K10KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | MSASL042SB5332KWNA01 vs CM02X5R332K10KH |
LMK042BJ332KC-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | TAIYO YUDEN | MSASL042SB5332KWNA01 vs LMK042BJ332KC-T |
MLASL042SB5332KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MSASL042SB5332KWNA01 vs MLASL042SB5332KWNA01 |
LMK042BJ332KC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | TAIYO YUDEN | MSASL042SB5332KWNA01 vs LMK042BJ332KC |
CM02X5R332K10AQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | MSASL042SB5332KWNA01 vs CM02X5R332K10AQ |
GRM022R61A332KE19L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL042SB5332KWNA01 vs GRM022R61A332KE19L |