Part Details for MSASL042SB7151MWNA01 by TAIYO YUDEN
Overview of MSASL042SB7151MWNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL042SB7151MWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL042SB7151MWNA01TR-ND
|
DigiKey | CAP CER 150PF 10V X7R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
MSASL042SB7151MWNA
|
Avnet Americas | CAP ,MLCC ,01005,10V ,X7R,150PF 20% ,T&R(XL) - Tape and Reel (Alt: MSASL042SB7151MWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0101 / $0.0126 | Buy Now |
DISTI #
963-MSASL042SB7151MW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 150pF X7R 01005 20% RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0086 / $0.0117 | Buy Now |
Part Details for MSASL042SB7151MWNA01
MSASL042SB7151MWNA01 CAD Models
MSASL042SB7151MWNA01 Part Data Attributes
|
MSASL042SB7151MWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL042SB7151MWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSASL042SB7151MWNA01
This table gives cross-reference parts and alternative options found for MSASL042SB7151MWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL042SB7151MWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL042SB7151MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MSASL042SB7151MWNA01 vs MLASL042SB7151MWNA01 |
CMC-010/151MX01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MSASL042SB7151MWNA01 vs CMC-010/151MX01005T13F |
CMC-010/151MX01005WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MSASL042SB7151MWNA01 vs CMC-010/151MX01005WF |