There are no models available for this part yet.
Overview of MSASL063BB5474KFNB33 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for MSASL063BB5474KFNB33 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASL063BB5474KFNB33CT-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13137 In Stock |
|
$0.0163 / $0.1700 | Buy Now | |
DISTI #
MSASL063BB5474KFNB
|
Avnet Americas | CAP ,MLCC ,0201,10V ,X5R,0.47UF 10% ,T&R - Tape and Reel (Alt: MSASL063BB5474KFNB) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0230 | Buy Now | |
DISTI #
963-MSASL063BB5474KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0201 10 % RoHS: Compliant | 19293 |
|
$0.0170 / $0.1800 | Buy Now | |
Future Electronics | CAP,MLCC,0201,10V,X5R,0.47UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0210 / $0.0221 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0189 / $0.0223 | Buy Now | ||
DISTI #
MSASL063BB5474KFNB33
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0201 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0163 / $0.0238 | Buy Now |
CAD Models for MSASL063BB5474KFNB33 by TAIYO YUDEN
Part Data Attributes for MSASL063BB5474KFNB33 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for MSASL063BB5474KFNB33
This table gives cross-reference parts and alternative options found for MSASL063BB5474KFNB33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL063BB5474KFNB33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK063BBJ474KPLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSASL063BB5474KFNB33 vs LMK063BBJ474KPLF |