There are no models available for this part yet.
Overview of MSASL31LAB7226MTNB25 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASL31LAB7226MTNB25 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASL31LAB7226MTNB25CT-ND
|
DigiKey | CAP CER 22UF 10V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0838 / $0.4600 | Buy Now | |
DISTI #
MSASL31LAB7226MTNB
|
Avnet Americas | CAP, MLCC, 1206, 10V, X7R, 22UF 20%, T&R - Tape and Reel (Alt: MSASL31LAB7226MTNB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1136 | Buy Now | |
DISTI #
963-MSASL31LAB7226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1206 20% RoHS: Compliant | 3456 |
|
$0.0900 / $0.4700 | Buy Now | |
Future Electronics | CAP,MLCC,1206,10V,X7R,22uF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.0951 / $0.1030 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0829 / $0.1103 | Buy Now | ||
DISTI #
66943399
|
Verical | Cap Ceramic 22uF 10V X7R 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2248 | Americas - 16000 |
|
$0.0688 | Buy Now | |
DISTI #
82704179
|
Verical | Cap Ceramic 22uF 10V X7R 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 4000 |
|
$0.0721 / $0.2038 | Buy Now | |
DISTI #
MSASL31LAB7226MTNB25
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0940 | Buy Now | |
DISTI #
MSASL31LAB7226MTNB25
|
Avnet Abacus | CAP, MLCC, 1206, 10V, X7R, 22UF 20%, T&R (Alt: MSASL31LAB7226MTNB25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758101166036
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 16000 |
|
$0.0692 | Buy Now |
CAD Models for MSASL31LAB7226MTNB25 by TAIYO YUDEN
Part Data Attributes for MSASL31LAB7226MTNB25 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MSASL31LAB7226MTNB25
This table gives cross-reference parts and alternative options found for MSASL31LAB7226MTNB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL31LAB7226MTNB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C226M8RACTU | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MSASL31LAB7226MTNB25 vs C1206C226M8RACTU |
GRM31CR71A226ME15L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL31LAB7226MTNB25 vs GRM31CR71A226ME15L |
GRJ31CR71A226ME12L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MSASL31LAB7226MTNB25 vs GRJ31CR71A226ME12L |
GRM31CR71A226ME15K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL31LAB7226MTNB25 vs GRM31CR71A226ME15K |
MCJCL31LBB7226MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASL31LAB7226MTNB25 vs MCJCL31LBB7226MTPA01 |
LMK316AB7226ML-TR | Capacitor, Ceramic, Chip, General Purpose, 7200pF, 10V, ±20%, X7R, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASL31LAB7226MTNB25 vs LMK316AB7226ML-TR |
GCM31CR71A226ME02K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MSASL31LAB7226MTNB25 vs GCM31CR71A226ME02K |
CC1206MKX7R6BB226 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MSASL31LAB7226MTNB25 vs CC1206MKX7R6BB226 |
MCJCL31LBB7226MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASL31LAB7226MTNB25 vs MCJCL31LBB7226MTPA1J |
C1206C226M8RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | MSASL31LAB7226MTNB25 vs C1206C226M8RAC7210 |