Part Details for MSASL329JB5335MTNA01 by TAIYO YUDEN
Overview of MSASL329JB5335MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL329JB5335MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL329JB5335MTNA01TR-ND
|
DigiKey | CAP CER 3.3UF 10V X5R 1210 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1351 | Buy Now |
DISTI #
MSASL329JB5335MTNA
|
Avnet Americas | CAP, MLCC, 1210, 10V, X5R, 3.3UF, 20%, T&R - Tape and Reel (Alt: MSASL329JB5335MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1321 / $0.1488 | Buy Now |
DISTI #
963-MSASL329JB5335MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3.3uF X5R 1210 20% RoHS: Compliant | 0 |
|
$0.1210 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1115 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1225 / $0.1445 | Buy Now |
DISTI #
MSASL329JB5335MTNA01
|
Avnet Abacus | CAP, MLCC, 1210, 10V, X5R, 3.3UF, 20%, T&R (Alt: MSASL329JB5335MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASL329JB5335MTNA01
MSASL329JB5335MTNA01 CAD Models
MSASL329JB5335MTNA01 Part Data Attributes
|
MSASL329JB5335MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL329JB5335MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASL329JB5335MTNA01
This table gives cross-reference parts and alternative options found for MSASL329JB5335MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL329JB5335MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL329JB5335MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASL329JB5335MTNA01 vs MLASL329JB5335MTNA01 |