Part Details for MSASP105EC6226MFNA01 by TAIYO YUDEN
Overview of MSASP105EC6226MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASP105EC6226MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASP105EC6226MFNA01CT-ND
|
DigiKey | CAP CER 22UF 2.5V X6S 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18780 In Stock |
|
$0.1506 / $0.6700 | Buy Now |
DISTI #
MSASP105EC6226MFNA
|
Avnet Americas | CAP ,MLCC ,0402,2.5V ,X6S,22UF 20% ,T&R - Tape and Reel (Alt: MSASP105EC6226MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1812 / $0.2042 | Buy Now |
DISTI #
963-MSASP105EC6226MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 22uF X6S 0402 20% RoHS: Compliant | 928 |
|
$0.1500 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1548 / $0.3241 | Buy Now |
DISTI #
MSASP105EC6226MFNA
|
Avnet Americas | CAP ,MLCC ,0402,2.5V ,X6S,22UF 20% ,T&R - Tape and Reel (Alt: MSASP105EC6226MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1812 / $0.2042 | Buy Now |
Part Details for MSASP105EC6226MFNA01
MSASP105EC6226MFNA01 CAD Models
MSASP105EC6226MFNA01 Part Data Attributes:
|
MSASP105EC6226MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASP105EC6226MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |