Part Details for MSASQ32NSB7224KTNA01 by TAIYO YUDEN
Overview of MSASQ32NSB7224KTNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASQ32NSB7224KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASQ32NSB7224KTNA01CT-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0865 / $0.4800 | Buy Now |
DISTI #
MSASQ32NSB7224KTNA
|
Avnet Americas | TYCMSASQ32NSB7224KTNA01 MLCC 1210 0.22UF - Tape and Reel (Alt: MSASQ32NSB7224KTNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1173 | Buy Now |
DISTI #
963-MSASQ32NSB7224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.22uF X7R 1210 10% RoHS: Compliant | 0 |
|
$0.0930 / $0.4800 | Order Now |
DISTI #
V36:1790_17649117
|
Arrow Electronics | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2326 | Americas - 10000 |
|
$0.0804 / $0.1108 | Buy Now |
|
Future Electronics | CAP,MIDHIGHVOL,1210,250V,X7R,0.22uF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0883 / $0.0991 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0951 / $0.1139 | Buy Now |
DISTI #
71299432
|
Verical | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2326 | Americas - 10000 |
|
$0.0804 / $0.1108 | Buy Now |
DISTI #
MSASQ32NSB7224KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.22uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.1120 | Buy Now |
DISTI #
MSASQ32NSB7224KTNA
|
Avnet Americas | TYCMSASQ32NSB7224KTNA01 MLCC 1210 0.22UF - Tape and Reel (Alt: MSASQ32NSB7224KTNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1173 | Buy Now |
DISTI #
MSASQ32NSB7224KTNA01
|
Avnet Asia | TYCMSASQ32NSB7224KTNA01 MLCC 1210 0.22UF (Alt: MSASQ32NSB7224KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MSASQ32NSB7224KTNA01
MSASQ32NSB7224KTNA01 CAD Models
MSASQ32NSB7224KTNA01 Part Data Attributes:
|
MSASQ32NSB7224KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASQ32NSB7224KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASQ32NSB7224KTNA01
This table gives cross-reference parts and alternative options found for MSASQ32NSB7224KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASQ32NSB7224KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCQ32NSB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASQ32NSB7224KTNA01 vs MBJCQ32NSB7224KTPA01 |
MBASQ32NSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASQ32NSB7224KTNA01 vs MBASQ32NSB7224KTNA01 |
MLASQ32NSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASQ32NSB7224KTNA01 vs MLASQ32NSB7224KTNA01 |
MBJCQ32NSB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASQ32NSB7224KTNA01 vs MBJCQ32NSB7224KTPA18 |
MMASQ32NSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASQ32NSB7224KTNA01 vs MMASQ32NSB7224KTNA01 |
MBASQ32NSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASQ32NSB7224KTNA01 vs MBASQ32NSB7224KTNA18 |
MMJCQ32NSB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASQ32NSB7224KTNA01 vs MMJCQ32NSB7224KTPA18 |