Part Details for MSAST329JB5106KTNA01 by TAIYO YUDEN
Overview of MSAST329JB5106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAST329JB5106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAST329JB5106KTNA01CT-ND
|
DigiKey | CAP CER 10UF 25V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1641 / $0.7300 | Buy Now |
DISTI #
MSAST329JB5106KTNA
|
Avnet Americas | CAP, MLCC, 1210, 25V, X5R, 10UF, 10%, T&R - Tape and Reel (Alt: MSAST329JB5106KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1975 / $0.2225 | Buy Now |
DISTI #
963-MSAST329JB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1210 10% RoHS: Compliant | 1585 |
|
$0.1730 / $0.7300 | Buy Now |
DISTI #
V72:2272_17616622
|
Arrow Electronics | Cap Ceramic 10uF 25V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2000 |
|
$0.1678 / $0.2558 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1649 / $0.2061 | Buy Now |
DISTI #
66991489
|
Verical | Cap Ceramic 10uF 25V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 183 Package Multiple: 1 | Americas - 2000 |
|
$0.1450 / $0.1713 | Buy Now |
DISTI #
66990673
|
Verical | Cap Ceramic 10uF 25V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 36 Package Multiple: 1 Date Code: 2252 | Americas - 2000 |
|
$0.1678 / $0.2172 | Buy Now |
DISTI #
MSAST329JB5106KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1870 | Buy Now |
DISTI #
MSAST329JB5106KTNA
|
Avnet Americas | CAP, MLCC, 1210, 25V, X5R, 10UF, 10%, T&R - Tape and Reel (Alt: MSAST329JB5106KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1975 / $0.2225 | Buy Now |
Part Details for MSAST329JB5106KTNA01
MSAST329JB5106KTNA01 CAD Models
MSAST329JB5106KTNA01 Part Data Attributes:
|
MSAST329JB5106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST329JB5106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSAST329JB5106KTNA01
This table gives cross-reference parts and alternative options found for MSAST329JB5106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST329JB5106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST329JB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSAST329JB5106KTNA01 vs MLAST329JB5106KTNA01 |