Part Details for MSAST32NSB5475KTNA01 by TAIYO YUDEN
Overview of MSAST32NSB5475KTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSAST32NSB5475KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAST32NSB5475KTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0847 / $0.4700 | Buy Now |
DISTI #
MSAST32NSB5475KTNA
|
Avnet Americas | CAP, MLCC, 1210, 25V, X5R, 4.7UF, 10%, T&R - Tape and Reel (Alt: MSAST32NSB5475KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1019 / $0.1148 | Buy Now |
DISTI #
963-MSAST32NSB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 1210 10% RoHS: Compliant | 0 |
|
$0.0910 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0931 / $0.1115 | Buy Now |
DISTI #
66923530
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2305 | Americas - 10000 |
|
$0.0773 | Buy Now |
DISTI #
MSAST32NSB5475KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.1090 | Buy Now |
DISTI #
MSAST32NSB5475KTNA01
|
Avnet Abacus | CAP, MLCC, 1210, 25V, X5R, 4.7UF, 10%, T&R (Alt: MSAST32NSB5475KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758101166498
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 10000 |
|
$0.0777 | Buy Now |
Part Details for MSAST32NSB5475KTNA01
MSAST32NSB5475KTNA01 CAD Models
MSAST32NSB5475KTNA01 Part Data Attributes
|
MSAST32NSB5475KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST32NSB5475KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |