Part Details for MSASU168AB7105KTNA01 by TAIYO YUDEN
Overview of MSASU168AB7105KTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASU168AB7105KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASU168AB7105KTNA01CT-ND
|
DigiKey | CAP CER 1UF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
491 In Stock |
|
$0.0309 / $0.2600 | Buy Now |
DISTI #
MSASU168AB7105KTNA
|
Avnet Americas | CAP, MLCC, 0603, 50V, X7R, 1UF, 10%, T&R - Tape and Reel (Alt: MSASU168AB7105KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0409 | Buy Now |
DISTI #
963-MSASU168AB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10 % RoHS: Compliant | 20654 |
|
$0.0310 / $0.2700 | Buy Now |
DISTI #
V36:1790_17616375
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2235 | Americas - 72000 |
|
$0.0275 / $0.0315 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,50V,X7R,1uF,±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0356 / $0.0399 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0337 / $0.0425 | Buy Now |
DISTI #
MSASU168AB7105KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0310 / $0.0450 | Buy Now |
DISTI #
MSASU168AB7105KTNA
|
Avnet Americas | CAP, MLCC, 0603, 50V, X7R, 1UF, 10%, T&R - Tape and Reel (Alt: MSASU168AB7105KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0409 | Buy Now |
DISTI #
MSASU168AB7105KTNA01
|
Avnet Asia | CAP, MLCC, 0603, 50V, X7R, 1UF, 10%, T&R (Alt: MSASU168AB7105KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 4000 |
|
$0.0231 / $0.0260 | Buy Now |
Part Details for MSASU168AB7105KTNA01
MSASU168AB7105KTNA01 CAD Models
MSASU168AB7105KTNA01 Part Data Attributes:
|
MSASU168AB7105KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASU168AB7105KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASU168AB7105KTNA01
This table gives cross-reference parts and alternative options found for MSASU168AB7105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASU168AB7105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X105K500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MSASU168AB7105KTNA01 vs 0603X105K500SW |
0603X105K500SW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MSASU168AB7105KTNA01 vs 0603X105K500SW-B |
MLASU168AB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASU168AB7105KTNA01 vs MLASU168AB7105KTNA01 |
0603X105K500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MSASU168AB7105KTNA01 vs 0603X105K500SNW-C |
VCMS0603105K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | Vatronics Technologies Limited | MSASU168AB7105KTNA01 vs VCMS0603105K050XT |
0603X105K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MSASU168AB7105KTNA01 vs 0603X105K500ST |
CL10B105KB9VPJC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MSASU168AB7105KTNA01 vs CL10B105KB9VPJC |
0603X105K500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MSASU168AB7105KTNA01 vs 0603X105K500ST-B |
885012206126 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Wurth Elektronik | MSASU168AB7105KTNA01 vs 885012206126 |
0603X105K500SW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MSASU168AB7105KTNA01 vs 0603X105K500SW-A |