Part Details for MSAYE168SSD103KTNA01 by TAIYO YUDEN
Overview of MSAYE168SSD103KTNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAYE168SSD103KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAYE168SSD103KTNA01CT-ND
|
DigiKey | CAP CER 10000PF 16V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4000 In Stock |
|
$0.0468 / $0.3100 | Buy Now |
DISTI #
MSAYE168SSD103KTNA
|
Avnet Americas | CAP, LOW DISTORT, 0603, 16V, 10NF 10%, T&R - Tape and Reel (Alt: MSAYE168SSD103KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0553 / $0.0623 | Buy Now |
DISTI #
963-MSAYE168SSD103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF Low Distort 0603 10% RoHS: Compliant | 0 |
|
$0.0450 / $0.3100 | Order Now |
DISTI #
V99:2348_17644617
|
Arrow Electronics | Cap Ceramic 0.01uF 16V 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1639 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2248 | Americas - 4000 |
|
$0.0469 / $0.0610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0467 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0504 / $0.0605 | Buy Now |
DISTI #
79321684
|
Verical | Cap Ceramic 0.01uF 16V 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 601 Package Multiple: 1 | Americas - 4000 |
|
$0.0395 / $0.0520 | Buy Now |
DISTI #
66987039
|
Verical | Cap Ceramic 0.01uF 16V 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1639 Package Multiple: 1 Date Code: 2248 | Americas - 4000 |
|
$0.0469 / $0.0610 | Buy Now |
DISTI #
MSAYE168SSD103KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF Low Distort 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0610 | Buy Now |
DISTI #
C1S758100685039
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0316 / $0.0653 | Buy Now |
Part Details for MSAYE168SSD103KTNA01
MSAYE168SSD103KTNA01 CAD Models
MSAYE168SSD103KTNA01 Part Data Attributes
|
MSAYE168SSD103KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAYE168SSD103KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSAYE168SSD103KTNA01
This table gives cross-reference parts and alternative options found for MSAYE168SSD103KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAYE168SSD103KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK107SD103KA | CAP,CERAMIC,10NF,16VDC,10% -TOL,10% +TOL,0603 CASE | TAIYO YUDEN | MSAYE168SSD103KTNA01 vs EMK107SD103KA |