Part Details for MSAYL168SSD223KTNA01 by TAIYO YUDEN
Overview of MSAYL168SSD223KTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAYL168SSD223KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAYL168SSD223KTNA01CT-ND
|
DigiKey | CAP CER 0.022UF 10V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0538 / $0.3000 | Buy Now |
DISTI #
MSAYL168SSD223KTNA
|
Avnet Americas | CAP, LOW DISTORT, 0603, 10V, 22NF 10%, T&R - Tape and Reel (Alt: MSAYL168SSD223KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
963-MSAYL168SSD223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.022uF Low Distort 0603 10% RoHS: Compliant | 0 |
|
$0.0530 / $0.3000 | Order Now |
DISTI #
V99:2348_17649799
|
Arrow Electronics | Cap Ceramic 0.022uF 10V 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2309 | Americas - 4000 |
|
$0.0551 / $0.2610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0591 / $0.0709 | Buy Now |
DISTI #
MSAYL168SSD223KTNA
|
Avnet Americas | CAP, LOW DISTORT, 0603, 10V, 22NF 10%, T&R - Tape and Reel (Alt: MSAYL168SSD223KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
Part Details for MSAYL168SSD223KTNA01
MSAYL168SSD223KTNA01 CAD Models
MSAYL168SSD223KTNA01 Part Data Attributes:
|
MSAYL168SSD223KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAYL168SSD223KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSAYL168SSD223KTNA01
This table gives cross-reference parts and alternative options found for MSAYL168SSD223KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAYL168SSD223KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYL168SSD223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSAYL168SSD223KTNA01 vs MLAYL168SSD223KTNA01 |